ETA High PDB Distribution Board, 132A, Aluminium, 12 Way

Image representative of range

Subtotal (1 unit)*

£581.57

(exc. VAT)

£697.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£581.57

*price indicative

RS Stock No.:
771-742
Mfr. Part No.:
PDB-N-S2-12
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Product Type

Distribution Board

Number of Outgoing Ways

12

Current Rating

132A

Range

High

Pole Configuration

1

Lockable

No

Colour

Silver

Series

PDB

Mount Type

Flange

External Depth

288mm

Supply Voltage

48V dc

External Width

482.5mm

Material

Aluminium

External Height

89mm

Number of Rows

1

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ETA Power Distribution Block is a versatile solution for managing high current loads within industrial electrical panels and control cabinets. These modules feature front-side load terminals to provide easy access for wiring and maintenance in tight spaces.

Integrated dual row configuration with 8 to 16 terminals

Front side access for simplified cable management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy