Siemens Alpha ALPHA Distribution Board
- RS Stock No.:
- 628-858
- Mfr. Part No.:
- 8GK1383-1KK14
- Brand:
- Siemens
Subtotal (1 unit)*
£708.90
(exc. VAT)
£850.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £708.90 |
*price indicative
- RS Stock No.:
- 628-858
- Mfr. Part No.:
- 8GK1383-1KK14
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Distribution Board | |
| Range | Alpha | |
| Colour | RAL 7035 | |
| Series | ALPHA | |
| Mount Type | Surface | |
| External Depth | 320mm | |
| IP Rating | IP55 | |
| External Height | 500mm | |
| Material | Steel | |
| External Width | 300mm | |
| Standards/Approvals | VDE, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Distribution Board | ||
Range Alpha | ||
Colour RAL 7035 | ||
Series ALPHA | ||
Mount Type Surface | ||
External Depth 320mm | ||
IP Rating IP55 | ||
External Height 500mm | ||
Material Steel | ||
External Width 300mm | ||
Standards/Approvals VDE, EAC, CE | ||
- COO (Country of Origin):
- DE
The Siemens Marshalling box is meticulously crafted for robust surface mounting applications, designed to enhance performance in various environments. Featuring a safety class rating of 1 and an IP rating of 55, this enclosure is engineered to withstand challenging conditions while safeguarding vital components. With dimensions of 500 mm in height, it offers ample space for intricate wiring solutions without compromising on safety. Its powder-coated exterior contributes not only to its durability but also to its aesthetic appeal, making it a reliable choice for diverse industrial settings.
IP55 rating provides excellent protection against dust and water ingress
Constructed with a strong steel enclosure for enhanced durability
Closed top cap design ensures secure containment of internal components
Environmentally friendly powder coating contributes to its resilience
Suitable for a variety of applications, ensuring versatile use
Complies with safety class 1 for reliable operational protection
Generous internal dimensions allow for flexible wiring arrangements
Related links
- Siemens Alpha ALPHA Distribution Board
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Connector Wrenches
- Hand Saws
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
