Eaton xComfort Eaton xComfort KLV LV Distribution Board, Sheet Steel, Polystyrene, 1 Way

Subtotal (1 unit)*

£417.19

(exc. VAT)

£500.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£417.19

*price indicative

RS Stock No.:
263-362
Mfr. Part No.:
302456 KLV-60HWP-W-HY36-F
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Outgoing Ways

1

Product Type

Distribution Board

Range

xComfort

Mount Type

DIN Rail, Wall

Colour

White

Series

Eaton xComfort KLV LV

Supply Voltage

400V ac

External Depth

100mm

IP Rating

IP30

External Height

840mm

Material

Sheet Steel, Polystyrene

External Width

360mm

Standards/Approvals

IEC/EN 62208, IEC/EN 60670-24 (PD)

Number of Rows

5

Non Compliant

COO (Country of Origin):
CZ
The Eaton KLV hybrid distribution board offers an innovative solution for modern electrical installations, combining performance with safety. Featuring a hollow wall compact design, this distribution board is engineered to accommodate up to five rows while maximising space efficiency. The robust flat sheet steel door ensures durability and protection, while the integrated Wi-Fi functionality facilitates seamless connectivity. Designed with a plastic enclosure and adhering to IEC/EN standards, it guarantees reliability in varied indoor environments. Its meticulous construction allows for neat wiring and easy access, making it an ideal choice for both professional electricians and DIY enthusiasts alike. This product streamlines installation processes while ensuring compliance with safety regulations.

Compact design suitable for space-constrained installations

Integrated Wi-Fi capability for enhanced connectivity

Robust protection class II ensures safety during use

Plastic housing adds durability while maintaining a lightweight profile

Designed for easy access and manoeuvrability during installation

Compliance with international standards enhances reliability and trust

Offers versatility for different electrical distribution needs

Temperature rise management is a key consideration for increased longevity

Available with comprehensive accessories for a complete installation solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy