Eaton xComfort Eaton xComfort KLV LV Distribution Board, Steel, Polystyrene, 1 Way
- RS Stock No.:
- 262-800
- Mfr. Part No.:
- 302428 KLV-60HWP-HY24-F
- Brand:
- Eaton
Subtotal (1 unit)*
£360.96
(exc. VAT)
£433.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £360.96 |
*price indicative
- RS Stock No.:
- 262-800
- Mfr. Part No.:
- 302428 KLV-60HWP-HY24-F
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 1 | |
| Product Type | Distribution Board | |
| Range | xComfort | |
| Series | Eaton xComfort KLV LV | |
| Colour | White | |
| Mount Type | Wall, DIN Rail | |
| Supply Voltage | 400V ac | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| External Height | 840mm | |
| External Width | 360mm | |
| Material | Steel, Polystyrene | |
| Number of Rows | 5 | |
| Standards/Approvals | IECEN 606704 (PD), IECEN 608, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 1 | ||
Product Type Distribution Board | ||
Range xComfort | ||
Series Eaton xComfort KLV LV | ||
Colour White | ||
Mount Type Wall, DIN Rail | ||
Supply Voltage 400V ac | ||
External Depth 100mm | ||
IP Rating IP30 | ||
External Height 840mm | ||
External Width 360mm | ||
Material Steel, Polystyrene | ||
Number of Rows 5 | ||
Standards/Approvals IECEN 606704 (PD), IECEN 608, RoHS | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton KLV hybrid distribution board is designed for modern electrical installations requiring a compact and efficient solution. Featuring a hollow wall design, it allows for seamless integration into various indoor environments. This distribution board is equipped with a flat sheet steel door, ensuring durability while providing protection to the internal components. With a configuration of five rows and 24 module units, it delivers impressive capacity and versatility suited for numerous applications. The product guarantees compliance with industry standards, offering electrical safety and reliability. The plastic housing and optional Wi-Fi door provide additional convenience, making it an ideal choice for professionals seeking an effective and aesthetically pleasing power distribution solution.
Robust construction ensures long-lasting performance in demanding environments
Equipped with a temperature rise verification system for optimal operational safety
Integrated spirit level facilitates precise installation and alignment
Allows for the installation of various devices, supporting versatile applications
Features a sleek design that complements modern interiors while ensuring functionality
Capable of accommodating multiple terminal types, enhancing connectivity options
Meets stringent IP30 and IK05 standards for environmental and impact protection
Designed to simplify maintenance and accessibility with a user-friendly layout
Related links
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Powder Coated Polystyrene (Plastic), 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene, 2 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel, Powder Coated
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel 1 Way
