DRAEGER X-plore 1730 Series Disposable Respirator, FFP3, Valved, Fold Flat
- RS Stock No.:
- 226-9055
- Mfr. Part No.:
- 3951088
- Brand:
- DRAEGER
Subtotal (1 unit)*
£8.20
(exc. VAT)
£9.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £8.20 |
*price indicative
- RS Stock No.:
- 226-9055
- Mfr. Part No.:
- 3951088
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Protection Rating | FFP3 | |
| Valved | Yes | |
| Moulded/Fold Flat | Fold Flat | |
| Series | X-plore 1730 | |
| Includes Safety Glasses | No | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Protection Rating FFP3 | ||
Valved Yes | ||
Moulded/Fold Flat Fold Flat | ||
Series X-plore 1730 | ||
Includes Safety Glasses No | ||
RoHS Status: Exempt
The Draeger 1730 is the filtering masks for protection against dust, mists and fume. The CoolSAFE filter material ideally combines low breathing resistance and high filter performance in one mask and the CoolMAX valve efficiently releases humid and warm exhaled air to the outside.
Soft inner layer
Hygienic individual packaging
Folded form
Flexible nose clip
Colour coding for fast recognition of protection level
Hygienic individual packaging
Folded form
Flexible nose clip
Colour coding for fast recognition of protection level
Related links
- DRAEGER X-plore 1730 Series Disposable Respirator, FFP3 20 Per Pack per Package
- JSP SpringFit Series Disposable Face Mask for Aerosols Toxic Protection Valved, Fold Flat 1 per Package
- DRAEGER X-plore 1930 Series Disposable Respirator, FFP3 20 Per Pack per Package
- DRAEGER X-plore 1930 Series Disposable Respirator Valved, FFP3 10 Per Pack per Package Moulded
- DRAEGER X-plore 1930 Series Disposable Respirator Valved, FFP3 10 Per Pack per Package
- DRAEGER X-plore 1300 Series Disposable Respirator Valved, FFP3 5 Per Pack per Package Moulded
- DRAEGER X-plore 1300 Series Disposable Respirator Valved, FFP3 10 Per Pack per Package Moulded
- DRAEGER X-plore 1300 Series Disposable Respirator for General Purpose Protection Valved, FFP3 5 Per Pack per Package
