3M 9100 Series, FFP2 Mask Respirator Valved Flat Fold
- RS Stock No.:
- 862-284
- Mfr. Part No.:
- 7100350355
- Brand:
- 3M
Image representative of range
Subtotal (1 bag of 10 units)*
£13.25
(exc. VAT)
£15.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 51 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £13.25 | £1.325 |
*price indicative
- RS Stock No.:
- 862-284
- Mfr. Part No.:
- 7100350355
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Mask Respirator | |
| Valved | Yes | |
| Protection Class | FFP2 | |
| Standards/Approvals | EN 149:2001+A1:2009 | |
| Series | 9100 | |
| Adjustable Nose Clips | Yes | |
| Style | Flat Fold | |
| Colour | White | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Mask Respirator | ||
Valved Yes | ||
Protection Class FFP2 | ||
Standards/Approvals EN 149:2001+A1:2009 | ||
Series 9100 | ||
Adjustable Nose Clips Yes | ||
Style Flat Fold | ||
Colour White | ||
Moulded No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M respirator provides effective respiratory protection against solid and non-volatile liquid particles in various work environments, ensuring safety and comfort for users exposed to hazardous airborne contaminants.
Meets EN149:2001 + A1:2009 standards for filtering facepiece respirators
Available in two sizes, ensuring a fit for various user face shapes
Valved and unvalved options to suit different user preferences
Components MADE from materials like polypropylene and polyisoprene for durability
Related links
- 3M 9100 Series, FFP2 Mask Respirator Valved Flat Fold
- 3M 9900 Speciality Series, FFP2 Respirator Mask Valved Flat Fold 10 Per Pack per Package Moulded
- Skytec ASRASF Series, FFP2 Disposable Respirator Valved Flat Fold 20 per Package
- Skytec ASRASF Series, FFP2 Disposable Respirator Valved Flat Fold 15 Per Pack per Package
- Skytec ASRASF Series, FFP2 NR Disposable Respirator Valved Flat Fold 15 Per Pack per Package
- 3M 9332+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 per Package
- 3M Aura™ 9300+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 Per Pack per Package
- Skytec ASRASF Series, FFP3 Disposable Respirator Valved Flat Fold 20 per Package