3M Aura Series, FFP3 Respirator Mask Flat Fold 20 per Package
- RS Stock No.:
- 834-223
- Mfr. Part No.:
- 7000088726
- Brand:
- 3M
Subtotal (1 pack of 20 units)*
£75.24
(exc. VAT)
£90.29
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £75.24 | £3.762 |
*price indicative
- RS Stock No.:
- 834-223
- Mfr. Part No.:
- 7000088726
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Respirator Mask | |
| Valved | No | |
| Protection Class | FFP3 | |
| Standards/Approvals | Medical Device Directive 93/42/EEC | |
| Series | Aura | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 20 | |
| Style | Flat Fold | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Respirator Mask | ||
Valved No | ||
Protection Class FFP3 | ||
Standards/Approvals Medical Device Directive 93/42/EEC | ||
Series Aura | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 20 | ||
Style Flat Fold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M Aura Health Care Respirator is designed to provide effective respiratory protection for healthcare professionals while shielding against splashes of potentially contaminated fluids.
Bacterial Filter Efficiency of ≥ 98%, ensuring high-level filtration
Fluid resistant, protecting against splashes of bodily fluids
Sculpted nose panel offers a better fit with 3M eyewear
Innovative chin tab simplifies donning and adjustment for comfort
Hygienic individual packaging prevents contamination before use
Related links
- 3M Aura Series, FFP3 Respirator Mask Flat Fold 1 Per Pack per Package
- 3M Aura+ Series, FFP3 Disposable Face Mask Valved Flat Fold 10 Per Pack per Package
- 3M Aura 9300+ Series, FFP3 Disposable Respirator Flat Fold
- 3M 9900 Speciality Series, FFP2 Respirator Mask Flat Fold 10 Per Pack per Package Moulded
- 3M Aura+ Series, FFP2 Disposable Face Mask Flat Fold 10 Per Pack per Package
- 3M 9900 Speciality Series, FFP2 Respirator Mask Valved Flat Fold 10 Per Pack per Package Moulded
- 3M Aura+ Series, FFP1 Disposable Face Mask Valved Flat Fold 10 Per Pack per Package
- 3M Aura™ 9300+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 Per Pack per Package