3M Aura™ 9300+ Series, FFP1 Disposable Respirator Flat Fold 20 Per Pack per Package
- RS Stock No.:
- 742-7487
- Mfr. Part No.:
- 3M Aura 9310+
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.38
(exc. VAT)
£6.46
(inc. VAT)
- RS Stock No.:
- 742-7487
- Mfr. Part No.:
- 3M Aura 9310+
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Standards/Approvals | CE | |
| Protection Class | FFP1 | |
| Series | Aura™ 9300+ | |
| Adjustable Nose Clips | No | |
| Style | Flat Fold | |
| Quantity Per Package | 20Per Pack | |
| Moulded | No | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disposable Respirator | ||
Valved No | ||
Standards/Approvals CE | ||
Protection Class FFP1 | ||
Series Aura™ 9300+ | ||
Adjustable Nose Clips No | ||
Style Flat Fold | ||
Quantity Per Package 20Per Pack | ||
Moulded No | ||
Colour White | ||
- COO (Country of Origin):
- GB
3M Aura 9300+ Series Disposable Respirator, FFP1 Protection Rating, Fold Flat Design - 3M Aura 9310+
This disposable respirator is designed to provide effective respiratory protection against solid and non-volatile liquid particles. As part of the respirator category, it features a fold flat design that is lightweight and easy to store. Each package contains 20 white disposable masks, constructed to meet CE certification standards.
Features & Benefits
• FFP1 rating ensures protection against low levels of dust
• Fold flat design simplifies storage and transportation
• Non-valved respirator reduces the risk of contamination
• Meets European Standard EN 149 for reliable performance
• Lightweight construction for enhanced comfort during use
• Specifically designed to fit securely on the face
Applications
• Ideal for use in electronics manufacturing environments
• Suitable for tasks involving dust generation in automation
• Used for protection in mechanical workshops
• Appropriate for operators in the electrical industry
How does the design enhance comfort for prolonged use during operations?
The fold flat design allows the mask to conform closely to the face while minimising pressure points, ensuring comfort during extended wear in various working environments.
What types of particles can this respirator effectively filter?
It is specifically designed to filter out solid and non-volatile liquid particles, making it suitable for environments with dust and similar particulates.
How can I ensure a proper fit when wearing it?
To achieve a secure fit, the nose clip must be moulded effectively around the contours of the nose, and straps should be adjusted to sit comfortably above the ears.
What is the expected shelf life, and how should it be stored?
This respirator has a shelf life of five years under optimal conditions of -20°C to +25°C and humidity levels below 80%, ensuring reliable performance throughout its lifespan.
What should I do if breathing becomes difficult while using the respirator?
It is advised to leave the contaminated area immediately if breathing becomes difficult, and to inspect the mask for any damage or blockage before re-entering the workspace.
FFP2
This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.
FFP3
This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.
Why Choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Standards
EN149:2001+A1:2009
Related links
- 3M Aura+ Series, FFP1 Disposable Face Mask Valved Flat Fold 10 Per Pack per Package
- 3M Aura™ 9300+ Series, FFP2 Disposable Respirator Flat Fold 10 Per Pack per Package
- 3M Aura™ 9300+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 Per Pack per Package
- 3M Aura 9300+ Series, FFP3 Disposable Respirator Flat Fold 10 per Package
- 3M 7100258912 Series, FFP1 Disposable Face Mask Flat Fold 20 per Package
- 3M Aura Series, FFP3 Respirator Mask Flat Fold 20 per Package
- 3M 9900 Speciality Series, FFP1 Respirator Mask 10 Per Pack per Package
- 3M 9900 Speciality Series, FFP1 Respirator Mask 20 Per Pack per Package
