3M 7100258910 Series, FFP2 Disposable Face Mask Flat Fold 20 per Package

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
766-080
Mfr. Part No.:
7100258910
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Disposable Face Mask

Valved

No

Standards/Approvals

EN 149:2001 + A1:2009, CE

Protection Class

FFP2

Series

7100258910

Adjustable Nose Clips

No

Quantity Per Package

20

Style

Flat Fold

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
GB

3M 9300+ Series Disposable Face Mask, FFP2 Protection Rating, Fold Flat Design - 7100258910


This disposable face mask is designed to provide effective respiratory protection in environments where exposure to solid and non-volatile liquid particles is a concern. Classified as an FFP2 mask, it meets the rigorous EN 149:2001+A1:2009 standard, ensuring reliable filtration and breathability. The fold-flat design makes it easy to store and transport, accommodating up to 240 masks per package. Its white colour offers a professional appearance and hygiene.

Features & Benefits


• FFP2 protection provides a high level of filtration
• Fold-flat design optimises storage and portability
• Suitable for single shift use, ensuring hygiene
• No-valve design prevents exhaled Air from escaping
• Compliant with EN 149 certification for guaranteed safety
• Lightweight construction for prolonged wear comfort

Applications


• Used in industries where solid particles are prevalent
• Ideal for settings requiring non-volatile liquid particle protection
• Suitable for maintenance tasks in electrical environments
• Effective during assembly line work involving dust generation
• Recommended for tasks in the automation and mechanical industries

How is proper usage of this mask essential for safety?


Wearing the mask correctly is Crucial

it must fit snugly against the face to prevent Air leaks. Any gaps can compromise respiratory protection, leading to potential exposure to harmful particles.

What should be considered when fitting the mask?


When fitting it, ensure hands are clean and the mask is inspected for damage. Adjust the straps properly and mould the nose clip to achieve a close fit, performing a seal check to confirm no Air leaks are present.

How often should this product be replaced during use?


It should be replaced when it becomes contaminated, damaged, or if breathing resistance increases. Additionally, if the mask is used continuously during a shift, replacing it periodically is advised for optimal protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy