Portwest Biztex Series, Respiratory Protection Disposable Face Mask Flat Fold 20 Per Pack per Package
- RS Stock No.:
- 755-922
- Mfr. Part No.:
- P350WHR
- Brand:
- Portwest
Image representative of range
Subtotal (1 pack of 20 units)*
£19.58
(exc. VAT)
£23.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £19.58 | £0.979 |
*price indicative
- RS Stock No.:
- 755-922
- Mfr. Part No.:
- P350WHR
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Disposable Face Mask | |
| Valved | No | |
| Standards/Approvals | EN 149:2001 | |
| Protection Class | Respiratory Protection | |
| Series | Biztex | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 20Per Pack | |
| Style | Flat Fold | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Disposable Face Mask | ||
Valved No | ||
Standards/Approvals EN 149:2001 | ||
Protection Class Respiratory Protection | ||
Series Biztex | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 20Per Pack | ||
Style Flat Fold | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Dolomite Fold Flat Respirator is designed to provide robust protection against solid and liquid particles of high toxicity. This disposable mask features an unvalved, vertical, flat-folded design, ensuring easy storage and portability.
Special Compact vertical fold-flat design for easy storage
Individually wrapped in hygienic polybags for enhanced cleanliness
Toggle adjusters on head straps to secure an optimal fit
Foam padding around the nose bridge for superior comfort
Related links
- 3M 7100258910 Series, FFP2 Disposable Face Mask Flat Fold 20 per Package
- JSP F600 Series, FFP2 Disposable Face Mask Flat Fold 40 Per Pack per Package
- 3M Aura+ Series, FFP2 Disposable Face Mask Flat Fold 10 Per Pack per Package
- 3M 7100258912 Series, FFP1 Disposable Face Mask Flat Fold 20 per Package
- DRAEGER Drager X-plore 1730 C Series, FFP3 Face Mask Flat Fold 1 per Package
- DRAEGER Drager X-plore 1700 Series, FFP2 Face Mask Flat Fold 1 per Package
- 3M Aura+ Series, FFP3 Disposable Face Mask Valved Flat Fold 10 Per Pack per Package
- North Willson 4311 ML Series, FFP3 Disposable Face Mask Valved Flat Fold 10 per Package
