3M 8000 Series, FFP2 Disposable Respirator Valved Cup 5 per Package Moulded

Image representative of range

Subtotal (1 box of 5 units)*

£43.33

(exc. VAT)

£52.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£43.33£8.666

*price indicative

RS Stock No.:
765-963
Mfr. Part No.:
7100081543
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Disposable Respirator

Valved

Yes

Standards/Approvals

CE Approved

Protection Class

FFP2

Series

8000

Adjustable Nose Clips

Yes

Quantity Per Package

5

Style

Cup

Moulded

Yes

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
GB
The 3M Particulate Respirator is a disposable particulate respirator that is designed to help provide reliable respiratory protection of at least 95 percent filtration efficiency against certain non oil based particles. The respirator is designed for use for particles such as those from grinding, sanding, sweeping, sawing, bagging, or other dusty operations.

Lightweight construction for added comfort that may increase wearer time

3M Cool Flow Exhalation Valve reduces heat build-up inside the respirator

Spacious and Durable

Designed to increase comfort and wearability

Advanced Electret Media is designed for ease of breathing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy