Skytec MM3S Series Disposable Respirator Valved Cup 5 per Package Moulded
- RS Stock No.:
- 618-037
- Mfr. Part No.:
- SKR00041AZ
- Brand:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 618-037
- Mfr. Part No.:
- SKR00041AZ
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Standards/Approvals | EN 149:2001+A1:2009 | |
| Series | MM3S | |
| Adjustable Nose Clips | Yes | |
| Style | Cup | |
| Quantity Per Package | 5 | |
| Moulded | Yes | |
| Colour | Orange, White | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Standards/Approvals EN 149:2001+A1:2009 | ||
Series MM3S | ||
Adjustable Nose Clips Yes | ||
Style Cup | ||
Quantity Per Package 5 | ||
Moulded Yes | ||
Colour Orange, White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Skytec P3 Disposable Respirator delivers high-level protection validated through Face Fit Testing. Its electrostatic filter media offers low breathing resistance, and the lightweight outer shell ensures consistent shape and comfort. Ideal for demanding environments, it combines durability with breathability and a secure fit. It is compliant with EN 149:2001+A1:2009 FFP3NR compliant.
Four point head strap adjustment
Preformed nose bridge removes the need for regular adjustment
Electrostatic filter media
Soft touch elastic
PVC Foam Inner Face Seal
Related links
- Skytec MM3S Series Disposable Respirator Valved Cup 10 per Package Moulded
- 3M 8000 Series, FFP2 Disposable Respirator Valved Cup 5 per Package Moulded
- DRAEGER X-plore 1300 Series, FFP3 Disposable Respirator Valved Cup 5 per Package Moulded
- uvex uvex silv-Air classic Series, FFP3 Disposable Respirator Valved Cup 15 Per Pack per Package Moulded
- Skytec 3030V Series, FFP3 Face Mask Valved Cup 5 per Package Moulded
- RS PRO, FFP3 Disposable Respirator Valved Cup 10 Per Pack per Package Moulded
- RS PRO, FFP2 Disposable Respirator Valved Cup 10 Per Pack per Package Moulded
- KLASS AIR 3000 Series, FFP3 Disposable Respirator Valved Cup 10 Per Pack per Package Moulded
