Skytec MM3S Series Disposable Respirator Valved Cup 10 per Package Moulded
- RS Stock No.:
- 618-038
- Mfr. Part No.:
- MM3S/ALP/3020V
- Brand:
- Skytec
Subtotal (1 pack of 10 units)*
£54.73
(exc. VAT)
£65.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £54.73 | £5.473 |
*price indicative
- RS Stock No.:
- 618-038
- Mfr. Part No.:
- MM3S/ALP/3020V
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Standards/Approvals | EN 149:2001+A1:2009 | |
| Series | MM3S | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 10 | |
| Style | Cup | |
| Moulded | Yes | |
| Colour | Orange, White | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Standards/Approvals EN 149:2001+A1:2009 | ||
Series MM3S | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 10 | ||
Style Cup | ||
Moulded Yes | ||
Colour Orange, White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Skytec P2 Disposable Pre-Formed Cup Shape Respirator delivers high-level protection and comfort. It features electrostatic filter media for low breathing resistance and a lightweight outer shell that retains its shape during use. With a preformed nose bridge, it ensures a secure fit and is ideal for single-shift use in environments with fine toxic dusts, mists, and fumes. It is compliant with EN 149: 2001 + A1: 2009 FFP2 NR standard.
Continuous loop metal free head strap
Low profile exhalation valve to reduce heat and moisture build up
Electrostatic filter media
Related links
- Skytec MM3S Series Disposable Respirator Valved Cup 10 per Package Moulded
- Skytec MM3S Series Disposable Respirator Valved Cup 5 per Package Moulded
- Skytec 3030V Series, FFP3 Face Mask Valved Cup 5 per Package Moulded
- 3M 8000 Series, FFP2 Disposable Respirator Valved Cup 5 per Package Moulded
- Skytec AMF2V Series, FFP2 NR Disposable Respirator Valved 10 Per Pack per Package Moulded
- Skytec AMF3CV Series, FFP3 NR Disposable Respirator Valved 10 Per Pack per Package Moulded
- uvex uvex silv-Air classic Series, FFP3 Disposable Respirator Valved Cup 15 Per Pack per Package Moulded
- Skytec 2500 Series, FFP2 Disposable Respirator Valved Cup 20 per Package
