3M 9000 Series, FFP2 Disposable Respirator Valved 10 per Package Moulded
- RS Stock No.:
- 649-994
- Mfr. Part No.:
- 7000088787
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 649-994
- Mfr. Part No.:
- 7000088787
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Protection Class | FFP2 | |
| Standards/Approvals | EN 149:2001 + A1:2009, CE | |
| Series | 9000 | |
| Quantity Per Package | 10 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Protection Class FFP2 | ||
Standards/Approvals EN 149:2001 + A1:2009, CE | ||
Series 9000 | ||
Quantity Per Package 10 | ||
Moulded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M Hand Painting Respirator 9922 is our valved filtering facepiece respirator with a robust collapse-resistant shell, adjustable nose clip, colour-coded headbands and 3M™ Cool Flow™ Valve for comfortable wear. For respiratory protection while painting with a brush or roller, sanding by hand or using an orbital sander, and against nuisance organic odours, use 3M™ Hand Painting Respirator 9922. Our valved respirator is designed to provide FFP2 protection against medium level fine dusts and oil or water based mists typically found when working with these materials.
Adjustable nose clip helps to form a seal across the nose and cheeks
Provides protection against medium level fine dusts and oil or water based mists
CE Mark 0086 according to EN 149:2001 + A1:2009 FFP2 NR D
Compatible with 3M Eyewear and Hearing Protection
Related links
- 3M 9000 Series, FFP2 Disposable Respirator Valved 100 Per Pack per Package Moulded
- 3M 9000 Series, FFP1 Disposable Respirator Valved 100 Per Pack per Package Moulded
- 3M 8000 Series, FFP2 Disposable Respirator Valved Cup 50 Per Pack per Package Moulded
- JSP BER152-201-A00 Series, FFP2 Disposable Respirator Valved Shell 10 Per Pack per Package Moulded
- DRAEGER X-plore 1300 Series, FFP2 Disposable Respirator Valved 10 Per Pack per Package Moulded
- Delta Plus M1200VPLUS Series, FFP2 Disposable Respirator Valved 5 Per Pack per Package Moulded
- DRAEGER X-plore 1920 Series, FFP2 Disposable Respirator Valved 10 Per Pack per Package Moulded
- JSP BER122-201-A00 Series, FFP2 Disposable Respirator Valved Ergonomic 3D Design 10 Per Pack per Package Moulded