3M Aura 1800+ Series, FFP2 Disposable Respirator 20 per Package

Image representative of range

Subtotal (1 pack of 20 units)*

£51.40

(exc. VAT)

£61.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£51.40£2.57

*price indicative

RS Stock No.:
765-947
Mfr. Part No.:
7000088720
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Disposable Respirator

Valved

No

Protection Class

FFP2

Standards/Approvals

EN 149:2001 + A1:2009, CE

Series

Aura 1800+

Quantity Per Package

20

Moulded

No

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
GB
The 3M Particulate Respirators are lightweight, disposable respirators designed to provide convenient, reliable respiratory protection against certain non-oil based particulates. 3M uses a variety of innovative technologies and features to help you meet your respiratory protection and comfort needs. NIOSH approved for at least 95 percent filtration efficiency against certain non-oil based particulates.

Individual packaging helps protect the respirator from contamination

Flat fold design offers convenient storage and portability

Soft nose foam and smooth inner materials feel comfortable against skin

Adjustable noseclip helps provide a custom and secure seal

3M proprietary filter media designed for easy breathing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy