Skytec ASRHX Series, FFP2 Disposable Respirator Flat Fold 20 Per Pack per Package

Subtotal (1 pack of 20 units)*

£127.70

(exc. VAT)

£153.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£127.70£6.385

*price indicative

RS Stock No.:
618-119
Mfr. Part No.:
ASRHX200AF
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Disposable Respirator

Valved

No

Protection Class

FFP2

Standards/Approvals

EN 149:2001+A1:2009

Series

ASRHX

Adjustable Nose Clips

No

Quantity Per Package

20Per Pack

Style

Flat Fold

Moulded

No

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec P2 Disposable Fold-Flat Respirator is designed for a secure and comfortable fit across a wide range of face shapes. Its horizontal fold-flat design, flexible nose bridge, and electrostatic filter media ensure low breathing resistance and splash resistance. It’s ideal for healthcare, laboratory, and industrial settings where reliable protection from non-toxic dusts and oil/water-based particulates is essential. It is compliant to EN 149:2001+A1:2009 FFP2, EN 14683:2019, MDD 93/42/EEC & 2007/47/EC, MDR (EU) 2017/745 and CLASS 1 standards.

Splash Resistant

Tapered shape for enhanced fit

Premium quality straps ensure stability on the face

Valve free

Latex and silicone free

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy