Skytec ASRHX Series, FFP2 Disposable Respirator Flat Fold 20 Per Pack per Package
- RS Stock No.:
- 618-116
- Mfr. Part No.:
- ASRHXC200AF
- Brand:
- Skytec
Subtotal (1 pack of 20 units)*
£127.70
(exc. VAT)
£153.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £127.70 | £6.385 |
*price indicative
- RS Stock No.:
- 618-116
- Mfr. Part No.:
- ASRHXC200AF
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Standards/Approvals | EN 149:2001+A1:2009 | |
| Protection Class | FFP2 | |
| Series | ASRHX | |
| Adjustable Nose Clips | No | |
| Style | Flat Fold | |
| Quantity Per Package | 20Per Pack | |
| Colour | White | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Respirator | ||
Valved No | ||
Standards/Approvals EN 149:2001+A1:2009 | ||
Protection Class FFP2 | ||
Series ASRHX | ||
Adjustable Nose Clips No | ||
Style Flat Fold | ||
Quantity Per Package 20Per Pack | ||
Colour White | ||
Moulded No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec P2 Disposable Fold-Flat Respirator is designed for reliable protection and enhanced communication. Featuring a clear anti-fog panel to prevent reflections, it supports lip reading while helping limit the transmission of infection. Its fold-flat format ensures a secure fit and portable convenience, making it ideal for healthcare and social care settings. It is compliant with MDD 93/42/EEC & 2007/47/EC, MDR (EU) 2017/745, CLASS 1, PPE (EU) 2016/425, PPE (EU) 2016/425 and CAT III standards.
Flexible nose bridge
Electrostatic filter media
Tapered shape for enhanced fit
Premium quality straps ensure stability on the face
Non ferrous nose bridge
Valve free
Latex and silicone free
Non sterile
Hypoallergenic
CE and UKCA compliant
Related links
- Skytec ASRHX Series, FFP2 Disposable Respirator Flat Fold 20 Per Pack per Package
- Skytec ASRHX Series, FFP3 Disposable Respirator Flat Fold 20 Per Pack per Package
- Skytec ASRASF Series, FFP2 Disposable Respirator Flat Fold 20 per Package
- Skytec ASRASF Series, FFP2 Disposable Respirator Valved Flat Fold 20 per Package
- Skytec HAK Series, FFP2 Disposable Respirator Flat Fold 40 per Package
- 3M Aura™ 9300+ Series, FFP2 Disposable Respirator Flat Fold 10 Per Pack per Package
- Skytec ASRASF Series, FFP2 Disposable Respirator Valved Flat Fold 15 Per Pack per Package
- Skytec ASRA Series, FFP3 Disposable Respirator Flat Fold 20 Per Pack per Package
