Skytec MM9S Series, P2 Disposable Respirator Cup 20 Each per Package Moulded
- RS Stock No.:
- 618-036
- Mfr. Part No.:
- MM9S/ALP/9020
- Brand:
- Skytec
Subtotal (20 units, in packs of 20)*
£43.92
(exc. VAT)
£52.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £43.92 | £2.196 |
*price indicative
- RS Stock No.:
- 618-036
- Mfr. Part No.:
- MM9S/ALP/9020
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Protection Class | P2 | |
| Standards/Approvals | EN 149:2001+A1:2009 | |
| Series | MM9S | |
| Adjustable Nose Clips | Yes | |
| Style | Cup | |
| Quantity Per Package | 20Each | |
| Colour | Orange, White | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Respirator | ||
Valved No | ||
Protection Class P2 | ||
Standards/Approvals EN 149:2001+A1:2009 | ||
Series MM9S | ||
Adjustable Nose Clips Yes | ||
Style Cup | ||
Quantity Per Package 20Each | ||
Colour Orange, White | ||
Moulded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec P2 Disposable Respirator is a cup-shaped range designed for effective protection and great value. It features a soft inner nose seal, adjustable metal nose clip, and breathable materials for enhanced comfort. Certified to EN149:2001 + A1:2009 standards, its ideal for single-shift use in environments with fine toxic dusts, mists, and fumes.
Soft and lightweight fabric
Range tested to Dolomite Clogging Test
Related links
- Skytec MM3S Series Disposable Respirator Valved Cup 10 Per Pack per Package Moulded
- Skytec MM3S Series Disposable Respirator Valved Cup 20 Per Pack per Package Moulded
- RS PRO, FFP3 Disposable Respirator Valved Cup 10 Per Pack per Package Moulded
- RS PRO, FFP2 Disposable Respirator Valved Cup 10 Per Pack per Package Moulded
- KLASS AIR 3000 Series, FFP3 Disposable Respirator Valved Cup 10 Per Pack per Package Moulded
- DRAEGER X-plore 1300 Series, FFP3 Disposable Respirator Valved Cup 10 Per Pack per Package Moulded
- uvex Uvex silv-Air 2312 Series, FFP3 Disposable Respirator Valved Cup 15 Per Pack per Package Moulded
- 3M 8000 Series, FFP2 Disposable Respirator Valved Cup 50 Per Pack per Package Moulded
