Skytec Disposable Gloves, Size S

Image representative of range

Subtotal (1 box of 100 units)*

£4.63

(exc. VAT)

£5.56

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 68 unit(s), ready to ship
Box(es)
Per Box
Per unit*
1 +£4.63£0.046

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 100

£9.98

(exc. VAT)

£11.98

(inc. VAT)

RS Stock No.:
274-3180
Mfr. Part No.:
SKYIRIS
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

S

Product Type

Disposable Gloves

Number of Gloves

100

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy