Skytec TX530TM Green Nitrile Disposable Gloves 120 μm
- RS Stock No.:
- 468-528
- Mfr. Part No.:
- SKG00530EB
- Brand:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
£18.21
(exc. VAT)
£21.85
(inc. VAT)
- RS Stock No.:
- 468-528
- Mfr. Part No.:
- SKG00530EB
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 120μm | |
| Colour | Green | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TX530TM | |
| Standards/Approvals | EN374-1:2016 TYPE B JKPT, EN374-5:2016 | |
| Length | 300mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 120μm | ||
Colour Green | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TX530TM | ||
Standards/Approvals EN374-1:2016 TYPE B JKPT, EN374-5:2016 | ||
Length 300mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Powder-free single-use nitrile glove with premium performance, featuring an extended cuff for added protection. Dual certified for industrial and medical use, it offers exceptional strength, higher chemical resistance, and better puncture resistance than standard nitrile gloves. Standards EN374-1:2016 TYPE B JKPT, EN374-5:2016.
Extended cuff
Chlorinated inside to offer increased comfort & reduce friction when donning
Powder-free, latex-free, non-sterile, AQL 1.5
Approved for food handling
EN 374-1: 2016/ Type B
EN 374-5: 2016
Related links
- Skytec Green Nitrile Disposable Gloves 120 μm
- Skytec TEAL Green Nitrile Disposable Gloves 120 μm, Size S
- Skytec TEAL Green Nitrile Disposable Gloves 120 μm, Size 2XL
- Skytec TX530 Green Nitrile Disposable Gloves 120 μm, Size S
- Skytec TX530 Green Nitrile Disposable Gloves
- Skytec TEAL Green Nitrile Disposable Gloves, Size M
- Skytec TX4525 Green Nitrile Disposable Gloves 110 μm, Size L
- Skytec TX4525 Green Nitrile Disposable Gloves 110 μm, Size M

