Unigloves Blue Nitrile Rubber Disposable Gloves Food Safe 90 μm
- RS Stock No.:
- 230-0805
- Mfr. Part No.:
- GU0043
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
£11.65
(exc. VAT)
£13.98
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 20 left, ready to ship
- Plus 1 left, ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £11.65 | £0.117 |
*price indicative
- RS Stock No.:
- 230-0805
- Mfr. Part No.:
- GU0043
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Thickness | 90μm | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | No | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Thickness 90μm | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals No | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Unigloves Disposable Gloves, Size 8, Pack of 100 - GU0043
Protect your hands from harmful substances with these disposable gloves from Unigloves. They're made of durable nitrile that's resistant to chemicals and oils, so you can safely use them in harsh industrial environments. Their textured palms and fingertips ensure you have a firm grip, even in wet or slippery conditions. Their latex-free construction means they're a safe option for personnel with latex sensitivities. These size 8 gloves are ideal for workers with smaller hands.
Features & Benefits
• Beaded cuff for a snug fit on your wrist
• Ambidextrous design means you can easily wear them on either hand
• Compliant with EN374-3 standards for protection against chemicals and microorganisms
Applications
• Food and beverage production
• Medical facilities
• Chemical industry
How many gloves are supplied in a pack?
Each pack contains 100 gloves, so you'll have a sufficient supply for multiple uses.
Related links
- Unigloves Blue Nitrile Disposable Gloves Food Safe 90 μm
- Unigloves Blue Nitrile Disposable Gloves Food Safe 100 μm, Size M
- Unigloves Blue Nitrile Disposable Gloves Food Safe 80 μm, Size 10/XL
- Unigloves Blue Nitrile Disposable Gloves Food Safe 80 μm
- Unigloves Blue Nitrile Disposable Gloves Food Safe 0.08 mm
- Unigloves Blue Nitrile Disposable Gloves Food Safe 100 μm, Size L
- Unigloves Blue Nitrile Disposable Gloves Food Safe, Size S
- Unigloves GS021 Blue Nitrile Disposable Gloves Food Safe 50 μm, Size XL
