Unigloves Blue Nitrile Disposable Gloves Food Safe 80 μm, Size 10/XL
- RS Stock No.:
- 230-0772
- Mfr. Part No.:
- GS0045
- Brand:
- Unigloves
Subtotal (1 box of 200 units)*
£12.26
(exc. VAT)
£14.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 97 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £12.26 | £0.061 |
*price indicative
- RS Stock No.:
- 230-0772
- Mfr. Part No.:
- GS0045
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 10/XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 80μm | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 200 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | No | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 10/XL | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 80μm | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 200 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals No | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Unigloves Disposable Gloves, Size 10, Nitrile Material - GS0045
Wear these disposable gloves from Unigloves when you need to handle sensitive substances. As they're made from flexible nitrile, they conform to your hand to give you the dexterity you need for delicate tasks. The textured palms and fingertips ensure you have a tight grip for safe handling of damp or oily objects. Their ambidextrous design means the gloves conveniently fit onto either hand, making them quick and easy to put on.
Features & Benefits
• Beaded cuffs to ensure a secure fit around the wrist
• Powder-free design to prevent contamination in hygienic applications
• Latex-free for safe use by personnel with latex allergies
• Compliant with EN455-1 standards for protection against punctures and pinholes
Applications
• Medical facilities
• Beverage processing
• Printing industry
Can I reuse these gloves?
These gloves are designed for single use only to help prevent contamination in your work environment.
Related links
- Unigloves Unicare Blue Nitrile Disposable Gloves Food Safe 100 μm, Size 10/XL
- Unigloves Blue Nitrile Disposable Gloves Food Safe 90 μm
- Unigloves Blue Nitrile Disposable Gloves Food Safe 80 μm
- Unigloves Blue Nitrile Disposable Gloves Food Safe 0.08 mm
- Unigloves Blue Nitrile Disposable Gloves Food Safe 100 μm, Size M
- Unigloves Blue Nitrile Disposable Gloves Food Safe 100 μm, Size L
- Unigloves Blue Nitrile Disposable Gloves Food Safe, Size S
- Unigloves GS021 Blue Nitrile Disposable Gloves Food Safe 50 μm, Size XL
