Unigloves Violet Nitrile Rubber Disposable Gloves Food Safe 80 μm
- RS Stock No.:
- 230-0757
- Mfr. Part No.:
- GP0074
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
£11.35
(exc. VAT)
£13.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 49 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £11.35 | £0.114 |
*price indicative
- RS Stock No.:
- 230-0757
- Mfr. Part No.:
- GP0074
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Colour | Violet | |
| Thickness | 80μm | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN374, EN455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Colour Violet | ||
Thickness 80μm | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN374, EN455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Unigloves Violet Nitrile Powder-Free Disposable Gloves, Size 9, Box of 100 - GP0074
Use these violet disposable gloves from Unigloves to protect your hands from bacteria and other contaminants. They prevent cross-contamination to ensure a safe and hygienic work environment. The gloves feature textured palms and fingertips to give you a strong grip on materials, making them particularly suitable for use in wet or oily environments. They also have beaded cuffs that ensure they stay securely in place on your wrist, so they won't fall off or allow contaminants to reach your skin. The gloves are supplied in a convenient box of 100, so you'll have plenty in stock for multiple uses.
Features & Benefits
• Nitrile material is resistant to chemicals, oils and abrasion
• Gloves conform to EN374-3 standards for protection against chemicals and microorganisms
• Powder-free material for safe use in the food industry
• Touchscreen-compatible to enable use of smartphones, tablets and other devices while wearing them
Applications
• Chemical industry
• Canteens and restaurants
• PPE (personal protective equipment)
• Medical facilities
How do I store these gloves?
To ensure optimal performance, store these gloves in a cool, dark area. It's important to keep them away from sources of heat or UV light to prevent damage to the gloves.
Related links
- Unigloves Violet Nitrile Disposable Gloves Food Safe 80 μm, Size XS
- Unigloves Violet Nitrile Disposable Gloves Food Safe 80 μm, Size 10/XL
- Unigloves Violet Nitrile Disposable Gloves Food Safe 80 μm
- Unigloves Fancy Violet Nitrile Gloves Food Safe 80 μm, Size L
- Unigloves Fancy Violet Nitrile Gloves Food Safe 80 μm, Size S
- Unigloves Fancy Violet Nitrile Gloves Food Safe 80 μm, Size XS
- Unigloves Green Nitrile Disposable Gloves Food Safe 80 μm
- Unigloves Blue Nitrile Disposable Gloves Food Safe 80 μm
