Unigloves Violet Nitrile Disposable Gloves Food Safe 80 μm
- RS Stock No.:
- 230-0754
- Mfr. Part No.:
- GP0072
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
£11.35
(exc. VAT)
£13.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £11.35 | £0.114 |
*price indicative
- RS Stock No.:
- 230-0754
- Mfr. Part No.:
- GP0072
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Violet | |
| Thickness | 80μm | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN374, EN455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Violet | ||
Thickness 80μm | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN374, EN455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Unigloves Violet Nitrile Disposable Gloves, Size 7, Powder-Free - GP0072
Looking for durable PPE to protect your hands from bacterial contamination? Choose these medical-grade violet disposable gloves from Unigloves. As they're made of nitrile, they're resistant to abrasion, so they offer protection against punctures when you're working with sharp objects. This material is also resistant to various chemicals, making the gloves a good choice for use in harsh environments. They're supplied in a pack of 100, so you'll have enough in stock for multiple jobs.
Features & Benefits
• Powder-free for safe use in food processing areas
• Textured palms and fingertips provide a firm grip
• Compliant with EN1186 standards for food contact
• Gloves conform to EN374 standards for protection against chemicals and microorganisms
Applications
• Medical and dental facilities
• Tattoo parlours
Are these gloves touchscreen-compatible?
Yes, you can operate touchscreen devices like HMIs and mobile phones while wearing these gloves for added convenience.
Related links
- Unigloves Violet Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Fancy Violet Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Pearl Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves GP02-40 Yellow Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Red Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Green Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves GP02-40 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
