Unigloves Green Nitrile Rubber Disposable Gloves Food Safe 80 μm
- RS Stock No.:
- 230-0747
- Mfr. Part No.:
- GP0044
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
£11.35
(exc. VAT)
£13.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 163 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £11.35 | £0.114 |
*price indicative
- RS Stock No.:
- 230-0747
- Mfr. Part No.:
- GP0044
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Thickness | 80μm | |
| Colour | Green | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN374, EN455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Thickness 80μm | ||
Colour Green | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN374, EN455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Unigloves Green Nitrile Powder-Free Disposable Gloves, Size 9 (Large), Box of 100 - GP0044
Minimise the risk of cross-contamination by using these green nitrile disposable gloves from Unigloves. A beaded cuff helps to ensure they stay in place, while the textured fingertips offer a good grip. The ambidextrous design allows you to use the gloves on either hand, so there's no need to sort through gloves to find the correct fit. These gloves are supplied in a convenient pack of 100 to ensure you'll have plenty on hand.
Features & Benefits
• ISO EN374-5 certified for protection against bacteria, fungi and viruses
• Meets ISO EN374-4 standards for resistance to chemicals
• Powder-free construction for use in the food industry
• Latex-free for safe use by personnel with latex allergies
Applications
• Food industry
• Laboratories
• PPE (personal protective equipment)
How thick are these gloves?
The thickness differs at various points on the glove. They have a thickness of 0.05mm at the cuff, 0.08mm at the centre of the palm and 0.1mm at the fingertips. This provides protection while still allowing for a good level of dexterity when handling objects.
Can I operate a touchscreen when wearing these gloves?
Yes, these gloves are touchscreen-compatible, so there's no need to remove them when using a touchscreen.
Related links
- Unigloves Green Nitrile Disposable Gloves Food Safe 80 μm, Size 10/XL
- Unigloves Green Nitrile Disposable Gloves Food Safe 80 μm
- Unigloves Pearl GP Green Nitrile Disposable Gloves Food Safe 80 μm, Size XS
- Unigloves Pearl GP Green Nitrile Disposable Gloves Food Safe 80 μm, Size M
- Unigloves Pearl GP Green Nitrile Disposable Gloves Food Safe 80 μm, Size S
- Unigloves Pearl GP Green Nitrile Disposable Gloves Food Safe 80 μm, Size L
- Unigloves Pearl GP Green Nitrile Disposable Gloves Food Safe 80 μm, Size Extra Large
- Ansell 92-600 Green Nitrile Disposable Gloves Food Safe 120 μm, Size 7
