uvex u-Fit Blue Nitrile Disposable Gloves Food Safe, Size L
- RS Stock No.:
- 130-4463
- Mfr. Part No.:
- 6016709
- Brand:
- uvex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 130-4463
- Mfr. Part No.:
- 6016709
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Disposable Gloves | |
| Size | L | |
| Material | Nitrile | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | u-Fit | |
| Food Safe | Yes | |
| Standards/Approvals | EN374, EN455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Disposable Gloves | ||
Size L | ||
Material Nitrile | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 100 | ||
Series u-Fit | ||
Food Safe Yes | ||
Standards/Approvals EN374, EN455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Uvex Disposable Gloves
The Uvex blue nitrile gloves have a size of 8.5–L. This product stands out due to its good mechanical resistance. It also offers reliable protection against oil and dirt when carrying out light assembly work. The glove has a 24cm length and 0.10mm thickness for precision feel. Each box contains 100 gloves.
Features and Benefits
Good secure grip
Outstanding fit
Excellent mechanical properties
Silicon-free according to imprint test
Reliable splash protection for applications using chemicals such as acids, alkalis, solids or aqueous saline solutions
High-quality disposable gloves snug fit
High resistance to oil and grease
Roughened fingers for increased grip
Food standard approved
Accepted quality level is 1.5
Powder-free
Food safe
Applications
Precision assembly work
Inspection
Brief handling of chemicals
Paint shop (as splash protection)
Food processing
Gentle cleaning
Product protection
Certifications
EN374
EN455
Related links
- uvex u-Fit Blue Nitrile Disposable Gloves Food Safe, Size S
- uvex Uvex u-fit strong N2000 Blue Nitrile Rubber (NBR) Disposable Gloves Food Safe 200 μm, Size 11
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves 200 μm, Size S
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves 200 μm, Size L
- Delta Plus Blue Nitrile Disposable Gloves Food Safe, Size L
- Traffi TD01 Blue Nitrile Disposable Gloves Food Safe, Size L
- RS PRO Blue Nitrile Disposable Gloves Food Safe, Size L
- Liscombe LD854 Blue Nitrile Disposable Gloves Food Safe, Size L
