Unigloves SELECT Black Black Latex Gloves Food Safe 110 μm, Size S
- RS Stock No.:
- 912-518
- Mfr. Part No.:
- GT2402
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
£15.63
(exc. VAT)
£18.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £15.63 | £0.156 |
*price indicative
- RS Stock No.:
- 912-518
- Mfr. Part No.:
- GT2402
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | S | |
| Material | Latex | |
| Colour | Black | |
| Thickness | 110μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | SELECT Black | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size S | ||
Material Latex | ||
Colour Black | ||
Thickness 110μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series SELECT Black | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Non sterile disposable examination gloves are used to protect patients, users or third parties against diseases and provide temporal protection against bacteria, fungi, viruses and certain chemicals. The examination gloves can be used in the laboratory, medical and industrial sector as well as in the domestic area by laypersons and health care users.
Non-sterile disposable design prevents contamination risks
Excellent grip and dexterity for precise handling
Meets stringent standards including EN 455 for medical devices
Related links
- Unigloves SELECT Black Black Latex Gloves, 100 per Pack Food Safe 0.11 mm
- Unigloves Select Black 300 Black Latex Gloves, 100 per Pack Food Safe 0.13 mm
- Unigloves SELECT BLUE Blue Latex Gloves, 100 per Pack Food Safe 0.11 mm
- Unigloves CONTACT White Latex Gloves, 100 per Pack Food Safe 0.11 mm
- Unigloves DERMA SKIN White Latex Gloves, 100 per Pack Food Safe 0.11 mm
- Unigloves Comfort White Latex Gloves, 100 per Pack Food Safe 0.11 mm
- Unigloves Lano‑E‑Gel White Latex Gloves, 100 per Pack Food Safe 0.11 mm
- Skytec TX524 Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.11 mm
