Unigloves Unicare Black Nitrile Gloves Food Safe 60 μm, Size L
- RS Stock No.:
- 912-510
- Mfr. Part No.:
- GS0254
- Brand:
- Unigloves
Image representative of range
Subtotal (1 box of 100 units)*
£6.40
(exc. VAT)
£7.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 114 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £6.40 | £0.064 |
*price indicative
- RS Stock No.:
- 912-510
- Mfr. Part No.:
- GS0254
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | L | |
| Material | Nitrile | |
| Colour | Black | |
| Thickness | 60μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Unicare | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size L | ||
Material Nitrile | ||
Colour Black | ||
Thickness 60μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Unicare | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Unicare Black Nitrile Glove offers exceptional shielding for hands in various settings. These robust nitrile gloves are designed for users seeking reliability and comfort while handling potentially hazardous materials.
Non-sterile disposable gloves protect against diseases and hazardous materials
Made from high-quality nitrile for enhanced durability and tactile sensitivity
Complies with Regulation (EU) 2016/425 for personal protective equipment
Risk Class I classification ensures appropriate protective capabilities
Related links
- Unigloves Unicare Black Nitrile Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Black Nitrile Gloves, 200 per Pack Food Safe 0.06 mm
- Unigloves Unicare Green Vinyl Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Yellow Vinyl Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Stretch Vinyl White Vinyl Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Soft Red Vinyl Disposable Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Soft Blue Vinyl Disposable Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare TPE Blue Thermoplastic Elastomer Gloves, 100 per Pack Food Safe 0.06 mm
