Unigloves Unicare TPE Blue TPE Gloves Food Safe 60 μm, Size S

Subtotal (1 box of 100 units)*

£5.17

(exc. VAT)

£6.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£5.17£0.052

*price indicative

RS Stock No.:
912-503
Mfr. Part No.:
GS0232
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

S

Product Type

Gloves

Material

TPE

Thickness

60μm

Colour

Blue

Sub Type

Gloves

Powdered

No

Number of Gloves

100

Series

Unicare TPE

Food Safe

Yes

Anti-Static

No

Standards/Approvals

EN 1186

Length

255mm

Accepted Quality Level AQL

4

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves TPE offers reliable protection for users in medical and clinical environments, combining safety and comfort in a single-use glove designed for minimal risk tasks.

Designed for single-use, ensuring enhanced hygiene and safety

Provides excellent dexterity without compromising on strength

Made from TPE material, offering a comfortable fit for extended wear

Delivers a barrier against contaminants in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy