Unigloves Unicare Stretch Vinyl White PVC Gloves Food Safe 60 μm, Size XL
- RS Stock No.:
- 912-502
- Mfr. Part No.:
- GS0135-A
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
£4.43
(exc. VAT)
£5.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £4.43 | £0.044 |
*price indicative
- RS Stock No.:
- 912-502
- Mfr. Part No.:
- GS0135-A
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | XL | |
| Material | PVC | |
| Thickness | 60μm | |
| Colour | White | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Unicare Stretch Vinyl | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | UKCA | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size XL | ||
Material PVC | ||
Thickness 60μm | ||
Colour White | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Unicare Stretch Vinyl | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals UKCA | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves non-sterile disposable examination glove provides reliable protection against diseases for both patients and users. Designed for use in various sectors, it ensures comfort and safety during medical and industrial procedures.
AQL 1.5
Free from latex and accelerators
Free from powder
Tested to EN1186
Manufactured using high-quality vinyl
Related links
- Unigloves Unicare Stretch Vinyl White Vinyl Gloves Food Safe 60 μm, Size M
- Unigloves Unicare Stretch Vinyl White Vinyl Gloves Food Safe 60 μm, Size L
- Unigloves Unicare Stretch Vinyl White Vinyl Gloves Food Safe 60 μm, Size S
- Unigloves Unicare Green Vinyl Gloves Food Safe 60 μm, Size M
- Unigloves Unicare Green Vinyl Gloves Food Safe 60 μm, Size L
- Unigloves Unicare Green Vinyl Gloves Food Safe 60 μm, Size S
- Unigloves Unicare Green Vinyl Gloves Food Safe 60 μm, Size XL
- Unigloves Unicare Yellow Vinyl Gloves Food Safe 60 μm, Size XL
