Unigloves Unicare Green PVC Gloves Food Safe 60 μm, Size M
- RS Stock No.:
- 912-496
- Mfr. Part No.:
- GS0123
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
£5.00
(exc. VAT)
£6.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £5.00 | £0.05 |
*price indicative
- RS Stock No.:
- 912-496
- Mfr. Part No.:
- GS0123
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | M | |
| Product Type | Gloves | |
| Material | PVC | |
| Colour | Green | |
| Thickness | 60μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Unicare | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | UKCA | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size M | ||
Product Type Gloves | ||
Material PVC | ||
Colour Green | ||
Thickness 60μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Unicare | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals UKCA | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Stretch vinyl gloves provide minimal risk protection tailored for various tasks, ensuring safety and comfort during use in healthcare and associated environments.
Made from green vinyl material for enhanced durability
Designed for minimal risk applications, ensuring user safety
Related links
- Unigloves Unicare Green Vinyl Gloves Food Safe 60 μm, Size S
- Unigloves Unicare Green Vinyl Gloves Food Safe 60 μm, Size L
- Unigloves Unicare Green Vinyl Gloves Food Safe 60 μm, Size XL
- Unigloves Unicare Stretch Vinyl White Vinyl Gloves Food Safe 60 μm, Size M
- Unigloves Unicare Yellow Vinyl Gloves Food Safe 60 μm, Size XL
- Unigloves Unicare Yellow Vinyl Gloves Food Safe 60 μm, Size S
- Unigloves Unicare Yellow Vinyl Gloves Food Safe 60 μm, Size M
- Unigloves Unicare Yellow Vinyl Gloves Food Safe 60 μm, Size L
