Unigloves SELECT BLUE Blue Latex Gloves Food Safe 110 μm, Size XL
- RS Stock No.:
- 912-352
- Mfr. Part No.:
- 2105
- Brand:
- Unigloves
Image representative of range
Subtotal (1 box of 100 units)*
£16.13
(exc. VAT)
£19.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £16.13 | £0.161 |
*price indicative
- RS Stock No.:
- 912-352
- Mfr. Part No.:
- 2105
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | XL | |
| Material | Latex | |
| Thickness | 110μm | |
| Colour | Blue | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | SELECT BLUE | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN ISO 21420 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size XL | ||
Material Latex | ||
Thickness 110μm | ||
Colour Blue | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series SELECT BLUE | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN ISO 21420 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Non sterile disposable examination gloves are used to protect patients, users or third parties against diseases and provide temporal protection against bacteria, fungi, viruses and certain chemicals. The examination gloves can be used in the laboratory, medical and industrial sector as well as in the domestic area by laypersons and health care users.
Non-sterile disposable design prevents contamination risks
Excellent grip and dexterity for precise handling
Meets stringent standards including EN 455 for medical devices
Related links
- Unigloves SELECT BLUE Blue Latex Gloves, 100 per Pack Food Safe 0.11 mm
- Unigloves SELECT Black Black Latex Gloves, 100 per Pack Food Safe 0.11 mm
- Unigloves CONTACT White Latex Gloves, 100 per Pack Food Safe 0.11 mm
- Unigloves DERMA SKIN White Latex Gloves, 100 per Pack Food Safe 0.11 mm
- Unigloves Comfort White Latex Gloves, 100 per Pack Food Safe 0.11 mm
- Unigloves Lano‑E‑Gel White Latex Gloves, 100 per Pack Food Safe 0.11 mm
- Honeywell Safety Dermatril L Blue Nitrile Disposable Gloves, 2 per Pack Food Safe 0.11 mm
- Unigloves Select Black 300 Black Latex Gloves, 100 per Pack Food Safe 0.13 mm
