Ansell TouchNTuff 83-500 White Polyisoprene Work Gloves, Size 6.5

Image representative of range

Subtotal (1 box of 10 pairs)*

£45.56

(exc. VAT)

£54.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£45.56£4.556

*price indicative

RS Stock No.:
838-333
Mfr. Part No.:
83500065
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

6.5

Material

Polyisoprene

Colour

White

Sub Type

Gloves

Powdered

No

Number of Gloves

2

Series

TouchNTuff 83-500

Food Safe

No

Anti-Static

No

Standards/Approvals

Category III, ASTM D3577, Please consult the IFU, EN ISO 374-1:2016 Type B (KPT), UKCA, ISO 9001:2015, ASTM D7160, EN 556-1:2001, ISO 11193, AS/NZS 4179, CE 0493, Manufacturing QMS Audit Standards ISO 9001, ISO 10282, PPE Regulation 2016 425 Module D, EN ISO 374-5:2016, EN 421:2010, EN ISO 21420:2020, ISO 13485

Length

30mm

Accepted Quality Level AQL

0.65

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Gloves - 83500080


This is a disposable glove designed for general use in various industries, including laboratories and pharmaceuticals. The glove's latex-free composition ensures safety for users with latex allergies, while its cleanroom compatibility meets rigorous hygiene standards. Manufactured with ultra-soft polyisoprene, these gloves provide reliable comfort during extended wear.

Features & Benefits


• Latex-free design eliminates risks of Type I allergies

• Gamma sterilisation ensures high sterility assurance level

• Ultra-soft material delivers “second skin” comfort

• Smooth external surface enhances dexterity and grip

• Beaded cuff with SUREFIT™ technology ensures secure fit

Applications


• Suitable for laboratory maintenance and clean-up tasks

• Can be used for transferring liquids and solids safely

• Often employed in pharmaceutical manufacturing and biotechnology

• Applicable in drug administration and sample processing

• Ideal for cleanroom cleaning and equipment upkeep

What is the benefit of using gamma sterilised gloves in sensitive environments?


Gamma sterilisation provides a sterility assurance level (SAL) of 10-6, making these gloves suitable for use in cleanroom settings where contamination must be minimised. This process is reliable for ensuring that gloves are free from harmful microorganisms.

How do these gloves address concerns regarding latex allergies?


The gloves are MADE from polyisoprene, which contains no latex proteins, thus eliminating any associated allergy risks. This ensures safer use for individuals who are sensitive to latex, making them Ideal for a wide range of applications.

What makes these gloves suitable for use with chemotherapy drugs?


The gloves have been tested for use with chemotherapy agents, ensuring that they provide necessary protection against harmful chemicals, which is VITAL for healthcare professionals and patients during treatments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy