Ansell Purple Nitrile Purple Powdered Nitrile polymer Disposable Gloves Food Safe 160 μm, Size 10
- RS Stock No.:
- 765-526
- Mfr. Part No.:
- 90629
- Brand:
- Ansell
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 765-526
- Mfr. Part No.:
- 90629
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Disposable Gloves | |
| Material | Nitrile polymer | |
| Thickness | 160μm | |
| Colour | Purple | |
| Sub Type | Gloves | |
| Powdered | Yes | |
| Number of Gloves | 10 | |
| Series | Purple Nitrile | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | ISO 9001 | |
| Length | 250mm | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Disposable Gloves | ||
Material Nitrile polymer | ||
Thickness 160μm | ||
Colour Purple | ||
Sub Type Gloves | ||
Powdered Yes | ||
Number of Gloves 10 | ||
Series Purple Nitrile | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals ISO 9001 | ||
Length 250mm | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell Purple nitrile glove is designed to provide reliable hand protection with enhanced safety and comfort. it is anti static tested to help protect both the wearer and sensitive equipment in controlled environments.
Textured fingertips enhance grip and tactile sensitivity
Beaded cuffs increase durability and reduce tearing risks
Strong nitrile construction offers superior chemical protection
AQL of 0.65 ensures low risk of pinholes for safer usage
EN ISO 374-5 Micro Organism and VIRUS protection
Related links
- Ansell Purple Nitrile Purple Powdered Nitrile polymer Disposable Gloves Food Safe 160 μm, Size 6
- Ansell Purple Nitrile Purple Powdered Nitrile polymer Disposable Gloves Food Safe 160 μm, Size 9
- Ansell Purple Nitrile Purple Powdered Nitrile polymer Disposable Gloves Food Safe 160 μm, Size 8
- Ansell Purple Nitrile Purple Powdered Nitrile polymer Disposable Gloves Food Safe 160 μm, Size 7
- Ansell 93843 Purple Nitrile Disposable Gloves Food Safe 200 μm, Size 7
- Ansell 93843 Purple Nitrile Disposable Gloves Food Safe 200 μm, Size 10
- Ansell 93843 Purple Nitrile Disposable Gloves Food Safe 200 μm, Size 8
- Ansell 93843 Purple Nitrile Disposable Gloves Food Safe 200 μm, Size 6
