Ansell Purple Nitrile Purple Powdered Nitrile polymer Disposable Gloves Food Safe 160 μm, Size 9

Image representative of range

Subtotal (1 box of 100 units)*

£34.90

(exc. VAT)

£41.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£34.90£0.349

*price indicative

RS Stock No.:
765-525
Mfr. Part No.:
90628
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Disposable Gloves

Size

9

Material

Nitrile polymer

Colour

Purple

Thickness

160μm

Sub Type

Gloves

Powdered

Yes

Number of Gloves

10

Series

Purple Nitrile

Food Safe

Yes

Anti-Static

Yes

Length

240mm

Standards/Approvals

ISO 9001

Accepted Quality Level AQL

0.65

RoHS Status: Exempt

COO (Country of Origin):
TH
The Ansell Purple nitrile glove is designed to provide reliable hand protection with enhanced safety and comfort. it is anti static tested to help protect both the wearer and sensitive equipment in controlled environments.

Nitrile construction offers enhanced strength and durability compared to latex

Textured fingertips improve grip and tactile sensitivity for safer handling

Beaded cuffs enhance glove strength, reducing the risk of tearing

EN ISO 374-5 Micro Organism and VIRUS protection

Latex-free composition minimises the risk of skin irritation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy