Ansell Natural Colour Powdered Latex Disposable Gloves, Size 7, Small, 100 per Pack
- RS Stock No.:
- 484-215
- Mfr. Part No.:
- CONFORM 69-140
- Brand:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
1 Box of 100
£10.91
(exc. VAT)
£13.09
(inc. VAT)
1 Box of 10
£85.33
- RS Stock No.:
- 484-215
- Mfr. Part No.:
- CONFORM 69-140
- Brand:
- Ansell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ansell | |
Glove Size | 7, Small | |
Glove Material | Latex | |
Colour | Natural | |
Glove Type | Chemical Resistant | |
European Safety Standard | EN374-2, EN374-3 | |
Powdered | Pre-Powdered | |
Number of Gloves | 100 | |
Accepted Quality Level AQL | 1.5 | |
Select all | ||
---|---|---|
Brand Ansell | ||
Glove Size 7, Small | ||
Glove Material Latex | ||
Colour Natural | ||
Glove Type Chemical Resistant | ||
European Safety Standard EN374-2, EN374-3 | ||
Powdered Pre-Powdered | ||
Number of Gloves 100 | ||
Accepted Quality Level AQL 1.5 | ||