Ansell Natural Colour Powdered Latex Disposable Gloves, Size 7, Small, 1000 per Pack
- RS Stock No.:
- 769-8550
- Mfr. Part No.:
- 69-140/07
- Brand:
- Ansell
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
£85.33
- RS Stock No.:
- 769-8550
- Mfr. Part No.:
- 69-140/07
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ansell | |
Glove Size | 7, Small | |
Glove Material | Latex | |
Colour | Natural | |
Glove Type | Chemical Resistant | |
European Safety Standard | EN374-2, EN374-3 | |
Powdered | Pre-Powdered | |
Number of Gloves | 1000 | |
Accepted Quality Level AQL | 1.5 | |
Select all | ||
---|---|---|
Brand Ansell | ||
Glove Size 7, Small | ||
Glove Material Latex | ||
Colour Natural | ||
Glove Type Chemical Resistant | ||
European Safety Standard EN374-2, EN374-3 | ||
Powdered Pre-Powdered | ||
Number of Gloves 1000 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY