Ansell Natural Colour Powder-Free Latex Disposable Gloves, Size 7, Small, 100 per Pack
- RS Stock No.:
- 484-225
- Mfr. Part No.:
- CONFORM 69-150
- Brand:
- Ansell
Stock information currently inaccessible
- RS Stock No.:
- 484-225
- Mfr. Part No.:
- CONFORM 69-150
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 7, Small | |
| Glove Material | Latex | |
| Colour | Natural | |
| Glove Type | Chemical Resistant | |
| European Safety Standard | EN374-2, EN374-3 | |
| Powdered | Powder-Free | |
| Number of Gloves | 100 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 7, Small | ||
Glove Material Latex | ||
Colour Natural | ||
Glove Type Chemical Resistant | ||
European Safety Standard EN374-2, EN374-3 | ||
Powdered Powder-Free | ||
Number of Gloves 100 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Not Applicable
