Ansell Green Coverall, 3XL

Image representative of range

Subtotal (1 box of 8 units)*

£654.02

(exc. VAT)

£784.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£654.02£81.753

*price indicative

RS Stock No.:
876-866
Mfr. Part No.:
GR40T-00125-07
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Protective Suit

Size

3XL

Material Properties

Chemical Protection

Colour

Green

Style

Coverall

Gender

Unisex

Material

Multi Layer Non-Woven Barrier Laminated Fabric

Hooded

Yes

Series

AlphaTec 4000

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell multi-layer chemical protective suit offers Type 3/4/5 protection designed for use in hazardous environments, ensuring a reliable barrier against over 200 chemical risks, including chemical warfare agents.

Far-reaching permeation testing confirms resistance to numerous chemicals

Double cuffs and dual-zip systems enhance personal protection

Taped and welded seams provide a stronger, more robust protective barrier

Knitted inner cuffs optimise comfort for the wearer during extended use

Elasticated components ensure a secure fit and ease of movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy