Ansell Green Coverall, L
- RS Stock No.:
- 876-863
- Mfr. Part No.:
- GR40T-00125-04
- Brand:
- Ansell
Image representative of range
Subtotal (1 box of 8 units)*
£654.02
(exc. VAT)
£784.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £654.02 | £81.753 |
*price indicative
- RS Stock No.:
- 876-863
- Mfr. Part No.:
- GR40T-00125-04
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Protective Suit | |
| Size | L | |
| Material Properties | Chemical Protection | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | AlphaTec 4000 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Protective Suit | ||
Size L | ||
Material Properties Chemical Protection | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series AlphaTec 4000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell chemical protective suit offers robust protection using innovative multi-layer chemical barrier technology, designed for users facing over 200 chemical hazards in various industrial applications.
Permeation-tested for extensive chemical resistance, including chemical warfare agents
Double cuffs and dual-zip systems enhance wearer safety
Welded and taped seams provide a stronger, more Durable protective barrier
Knitted inner cuffs and textile-type fabric optimise comfort for daily use
Elasticated features ensure improved fit and ease of wear during prolonged use
