Ansell Orange Coverall, EN 1073-2, EN 1149-5, EN 14126, XXXL

Subtotal (1 unit)*

£4.60

(exc. VAT)

£5.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.60

*price indicative

RS Stock No.:
428-413
Mfr. Part No.:
OR15S-00138-07
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

XXXL

Material Properties

Chemical & Liquid Resistant

Colour

Orange

Style

Coverall

Gender

Unisex

Standards Met

EN 1073-2, EN 1149-5, EN 14126

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Asbestos fibers, such as Chrysotile, are typically 3–5 microns in size. The SMS fabric in MICROGARD 1500 coveralls has been proven to filter 100% of particles larger than 3 microns.

Silicone Free
Optimised body fit

Related links