Ansell Orange Coverall, 2XL
- RS Stock No.:
- 428-412
- Mfr. Part No.:
- OR15S-00138-06
- Brand:
- Ansell
Subtotal (1 unit)*
£4.60
(exc. VAT)
£5.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.60 |
*price indicative
- RS Stock No.:
- 428-412
- Mfr. Part No.:
- OR15S-00138-06
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Gloves | |
| Size | 2XL | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Orange | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | SMS Fabric | |
| Series | AlphaTec PLUS 1500 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Gloves | ||
Size 2XL | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Orange | ||
Style Coverall | ||
Gender Unisex | ||
Material SMS Fabric | ||
Series AlphaTec PLUS 1500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Asbestos fibers, such as Chrysotile, are typically 3–5 microns in size. The SMS fabric in MICROGARD 1500 coveralls has been proven to filter 100% of particles larger than 3 microns.
Silicone Free
Optimised body fit
