Ansell Grey Coverall, EN 1073-2, EN 1149-5, EN 14126, 22 in
- RS Stock No.:
- 428-317
- Mfr. Part No.:
- 11280220-N
- Brand:
- Ansell
Subtotal (1 unit)*
£7.75
(exc. VAT)
£9.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.75 |
*price indicative
- RS Stock No.:
- 428-317
- Mfr. Part No.:
- 11280220-N
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 22 in | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Grey | |
| Style | Coverall | |
| Gender | Unisex | |
| Standards Met | EN 1073-2, EN 1149-5, EN 14126 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 22 in | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Grey | ||
Style Coverall | ||
Gender Unisex | ||
Standards Met EN 1073-2, EN 1149-5, EN 14126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Ansell sleeves provide a cool, breathable feel, ensuring comfort during long hours of use. They comply with FDA food handling regulations 21 CFR 177.1520 and 21 CFR 177.2600, making them ideal for safe food handling and compliant workplace safety. Available in both wide and narrow versions with various length options, these sleeves offer flexibility to suit different needs. Additionally, they are certified harm-free with Oeko-Tex certification, guaranteeing they are free from substances harmful to human health.
Arm protection sleeves that ensure a cool and breathable feel
EN 388:2016 and ANSI/ISEA 105-2024 certified
EN 388:2016 and ANSI/ISEA 105-2024 certified



