Ansell Yellow Coverall, 22 in

Subtotal (1 pack of 12 pairs)*

£107.00

(exc. VAT)

£128.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£107.00£8.917

*price indicative

RS Stock No.:
428-346
Mfr. Part No.:
70123220
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

22 in

Product Type

Disposable Overall

Material Properties

Chemical & Liquid Resistant

Colour

Yellow

Style

Coverall

Gender

Unisex

Series

HyFlex 70-123

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell protective sleeves are designed for elevated comfort, featuring an automatic knit liner made from 100% Kevlar para-aramid short fibers. This design ensures superb comfort for the wearer throughout the day. The same Kevlar fibers provide advanced cut resistance, offering excellent protection against lacerations. Additionally, these sleeves provide contact heat protection up to 100°C/212°F, making them ideal for high-risk environments where both cuts and heat exposure are a concern.

Convenient thumbslot ensures a secure fit and grants additional wrist protection

EN 388:2016 and EN 407 certified

Related links