Ansell Black Coverall, EN 1073-2, EN 1149-5, EN 14126, 18 in
- RS Stock No.:
- 428-311
- Mfr. Part No.:
- 11250180-N
- Brand:
- Ansell
Subtotal (1 unit)*
£4.65
(exc. VAT)
£5.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.65 |
*price indicative
- RS Stock No.:
- 428-311
- Mfr. Part No.:
- 11250180-N
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 18 in | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Black | |
| Style | Coverall | |
| Gender | Unisex | |
| Standards Met | EN 1073-2, EN 1149-5, EN 14126 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 18 in | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Black | ||
Style Coverall | ||
Gender Unisex | ||
Standards Met EN 1073-2, EN 1149-5, EN 14126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Ansell Arm Protector - 11250120-N
This arm protector is designed to provide essential coverage for those working in high-risk environments, offering cut resistance and comfort. Crafted from HPPE, the reusable protective arm sleeves are ideal for various applications, particularly in the automotive, machinery, and metal industries. Their reliable design helps ensure safety without compromising on user comfort, making them a vital addition to any industrial work safety equipment.
Features & Benefits
• Integrated INTERCEPT™ Cut Resistance Technology for enhanced protection
• Breathable HPPE yarn ensures a cool and comfortable fit
• Knitted cuff design keeps sleeves securely in place
• Silicone-free material reduces the risk of contaminant transfer
• Breathable HPPE yarn ensures a cool and comfortable fit
• Knitted cuff design keeps sleeves securely in place
• Silicone-free material reduces the risk of contaminant transfer
Applications
• Suitable for handling metal sheets and panels
• Often employed in press shop operations
• Can be used for glass repair and replacement tasks
• Applicable in automotive assembly and maintenance activities
• Ideal for inspection, selecting, and checking parts
• Often employed in press shop operations
• Can be used for glass repair and replacement tasks
• Applicable in automotive assembly and maintenance activities
• Ideal for inspection, selecting, and checking parts
What protective standards does this sleeve adhere to?
This product incorporates EN388 certified gloves, ensuring it meets rigorous safety levels for abrasion, blade, tear, and puncture resistance, thus responding to industry needs for reliable arm protection.
Is it safe to use these sleeves in food handling environments?
Yes, the sleeves comply with UK food handling regulations, making them suitable for tasks involving food contact while maintaining safety and hygiene standards.
How do these sleeves enhance user comfort during extended wear?
The seamless construction from HPPE yarn promotes breathability and reduces discomfort during prolonged use, allowing for full mobility without restriction.
What industries benefit most from using this arm protector?
This arm protector is particularly beneficial in the automotive, machinery, and metal fabrication industries, where workers face high risks of cuts and abrasions.
Can these sleeves be washed and reused?
Yes, the durable design of these reusable arm protection sleeves allows for easy cleaning, helping to maintain hygiene and extend their usability in the workplace.
Related links
- Ansell Black Coverall EN 1149-5 18 in
- Ansell Black Coverall EN 1149-5 22 in
- Ansell Dark Blue Coverall EN 1149-5 18 in
- Ansell Black EN 1073-2 EN 14126, 18 in
- Ansell Black Coverall EN 1149-5 16 in
- Ansell Grey Coverall EN 1149-5 22 in
- Ansell Black EN 1073-2 EN 14126, 16 in
- Ansell Black EN 1073-2 EN 14126, 12 in



