Ansell Black, White Coverall, EN 1073-2, EN 1149-5, EN 14126, 16 in
- RS Stock No.:
- 428-314
- Mfr. Part No.:
- 11251160-XW
- Brand:
- Ansell
Subtotal (1 unit)*
£5.58
(exc. VAT)
£6.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.58 |
*price indicative
- RS Stock No.:
- 428-314
- Mfr. Part No.:
- 11251160-XW
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 16 in | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Black, White | |
| Style | Coverall | |
| Gender | Unisex | |
| Standards Met | EN 1073-2, EN 1149-5, EN 14126 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 16 in | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Black, White | ||
Style Coverall | ||
Gender Unisex | ||
Standards Met EN 1073-2, EN 1149-5, EN 14126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Ansell Arm Protector - 11251120-N
This arm protector is designed to offer durable and reliable protection in various industrial settings. Made from high-performance HPPE material, it features a cut-resistant design, ensuring safety when handling sharp metal edges and machinery components. Its versatility makes it an essential piece of occupational safety gear, suitable for workers in the automotive, machinery, and metal industries.
Features & Benefits
• INTERCEPT™ Cut Resistance Technology provides strong ANSI A3/EN ISO B protection
• Seamless HPPE yarn ensures comfort and breathability during use
• Silicone-free material prevents contaminant transfer to metals
• Knitted cuff design with a thumb slot keeps sleeves securely in place
• Multiple colour options for edge visibility and aesthetic
• Seamless HPPE yarn ensures comfort and breathability during use
• Silicone-free material prevents contaminant transfer to metals
• Knitted cuff design with a thumb slot keeps sleeves securely in place
• Multiple colour options for edge visibility and aesthetic
Applications
• Suitable for handling sharp metal sheets and components
• Often employed in press shop operations for safety and precision
• Can be used for glass repair and replacement tasks
• Applicable in inspecting and selecting parts in the automotive industries
• Ideal for adjusting systems and components in mechanical
• Often employed in press shop operations for safety and precision
• Can be used for glass repair and replacement tasks
• Applicable in inspecting and selecting parts in the automotive industries
• Ideal for adjusting systems and components in mechanical
What type of protection do these sleeves provide against cuts?
The arm protector features INTERCEPT™ Cut Resistance Technology, offering ANSI A3 and EN ISO B cut protection, specifically engineered to safeguard against sharp edges encountered in various industrial environments.
How do the materials used contribute to user comfort?
The seamless HPPE yarn allows for superior breathability and comfort, ensuring that wearers can perform tasks without overheating or discomfort during extended use.
Are these arm protectors suitable for food handling?
Yes, the arm protectors comply with food handling regulations, making them safe for use in environments where food safety is a priority, along with preventing contaminant transfer.
What industries commonly use these protective sleeves?
These sleeves are frequently used across multiple sectors, including automotive, machinery and equipment, and metal fabrication, where cut hazards are prevalent.
What maintenance is required for the arm protectors?
The sleeves are reusable and can be machine-washed, allowing for easy cleaning and maintenance. Regular inspection for wear and tear is recommended to ensure continued protection.



