Ansell Blue Coverall, 18.1 in
- RS Stock No.:
- 345-874
- Mfr. Part No.:
- 59001
- Brand:
- Ansell
Subtotal (1 pack of 12 pairs)*
£26.80
(exc. VAT)
£32.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £26.80 | £2.233 |
*price indicative
- RS Stock No.:
- 345-874
- Mfr. Part No.:
- 59001
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 18.1 in | |
| Product Type | Coverall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Blue | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Elastic | |
| Series | VSB-8-HS 59-001 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 18.1 in | ||
Product Type Coverall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Blue | ||
Style Coverall | ||
Gender Unisex | ||
Material Elastic | ||
Series VSB-8-HS 59-001 | ||
RoHS Status: Exempt
The Ansell arm sleeves offer reliable protection for a wide range of applications. Designed to shield against splashes from certain chemicals, they are heat-sealed for durability and feature elastic bands at the extremities for a secure fit. Ideal for environments where chemical splash protection is needed, these sleeves provide an affordable solution for everyday use.
Superior flexibility
Completely heat sealed with no exposed elastic
Excellent resistance to punctures
EN 14605:2005+A1:2009 certified


