Ansell Blue Coverall, 46/48
- RS Stock No.:
- 346-103
- Mfr. Part No.:
- BLSSS-00403-05
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-103
- Mfr. Part No.:
- BLSSS-00403-05
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Overall | |
| Size | 46/48 | |
| Material Properties | Liquid Resistant | |
| Colour | Blue | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Polypropylene Film | |
| Series | AlphaTec FSURE STEP - Model 403 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Overall | ||
Size 46/48 | ||
Material Properties Liquid Resistant | ||
Colour Blue | ||
Style Coverall | ||
Gender Unisex | ||
Material Polypropylene Film | ||
Series AlphaTec FSURE STEP - Model 403 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Overshoes with a revolutionary monofilament coating for excellent anti-slip properties, independently tested for enhanced safety in various environments.
Low linting
Anti static
Available in white or blue
