Ansell Blue Coverall, M

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
345-618
Mfr. Part No.:
BL15S-00113-03
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

M

Product Type

Disposable Overall

Material Properties

Chemical & Liquid Resistant

Colour

Blue

Style

Coverall

Gender

Unisex

Material

SMS Fabric with Anti-Static treatment

Hooded

Yes

Series

1500 PLUS - Model 113

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell SMS protective suit offers a strong barrier against particulates like asbestos, brick dust, and cement dust. Provides light aerosol mist protection, making it suitable for paint spray environments. Anti-static design ideal for asbestos handling, maintenance, construction, and contract cleaning.

Optimised body fit, improving wearer comfort and safety

Silicone free, critical in spray painting applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy