Ansell Green Coverall, 2XL

RS Stock No.:
348-433
Mfr. Part No.:
GR40TA00756-06
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Disposable Overall

Size

2XL

Material Properties

Chemical & Liquid Resistant

Colour

Green

Style

Coverall

Gender

Unisex

Material

Multi Layer Non-Woven Barrier Laminated Fabric

Hooded

Yes

Series

AlphaTec 4000 AVANT2 AIRline - Model 756

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Disposable overalls, XL size, Chemical & Liquid Resistant Material - GR40TA00756-05


This disposable overall is an essential protective coverall designed for professional use in various environments. Made from chemical and liquid resistant materials, these unisex coveralls are available in an XL size and come in a vibrant green colour. Compliant with EN standards, they offer a reliable barrier against harmful substances while ensuring comfort and ease of movement.

Features & Benefits


• Offers effective chemical resistance for enhanced safety
• Liquid resistant design protects against spills and splashes
• Unisex styling ensures versatility for all users
• Compliant with EN 1073-2, EN 1149-5, and EN 14126 standards
• Constructed from breathable materials for comfort during use
• Available in XL size for a better fit during work activities

Applications


• Designed for use in the automation industry for protective measures
• Suitable for electrical and mechanical industries where chemical exposure is a risk
• Ideal for tasks involving hazardous liquids and contaminants
• Commonly employed in environments requiring high levels of hygiene and safety

What types of protection do these coveralls provide?


These coveralls offer chemical and liquid resistance, ensuring protection against a range of hazardous substances. Additionally, they comply with multiple EN safety standards, providing a reliable barrier and enhancing user safety.

How can the comfortable fit of these coveralls enhance performance during tasks?


The breathable material coupled with the unisex design allows for ease of movement, which helps reduce fatigue during prolonged use. This ensures users can perform tasks efficiently without restriction.

In which specific environments should these coveralls be used?


They are particularly effective in environments where chemical handling is frequent, such as laboratories, manufacturing facilities, and workshops, providing necessary protection against spills and contact with hazardous materials.

Can these overalls be worn over regular clothing?


Yes, the XL size design allows for easy layering over regular clothing, ensuring additional comfort and protection against contaminants during work.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy